| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2834014-4 |
| Accessory Type: | Connector Assembly |
| Amperage: | 10 A |
| Gender: | Receptacle |
| Housing Material: | High Temperature Nylon or Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Contact Amperage: | 10 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | K84 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 105 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L936 |
| Wire Size: | 16 - 20 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Body Color: | Green |
| Entry Angle: | Side |
| Contact Mount Style: | Through Hole |
| Screwless Terminal Block: | Yes |
| Standards Met: | UL |
| Part Aliases: | 1-2834014-4 |
| SKU: | AMP1-2834014-4 |
1-2834014-4
Specifications
Detailed Description
Enhance your electrical connections with this high-quality Connector Assembly, designed for efficient power and signal transmission. With a UL standard certification, you can trust in its reliability. The receptacle, made of durable High Temperature Nylon or Polyester, features a single row design with four positions for seamless connectivity. Its copper contact material and tin plating ensure optimal performance, while the 10A amperage and 300V AC voltage rating cater to various applications. Perfect for wire-to-board installations, this connector boasts a vertical mount angle and through-hole contact mount style. Operating within a wide temperature range of -40 to 105°C (-40 to 105°F), it's suitable for industrial environments. The green housing color adds a touch of distinction, and its RoHS compliance underscores environmental responsibility. Whether for power or signal transfer in lighting systems or other applications, this connector is a dependable choice.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2834006-1 | ![]() | |
| TE Connectivity 2834167-3 | ![]() | |
| TE Connectivity 2834385-2 | ![]() |


