| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2834018-2 |
| Accessory Type: | Connector Assembly |
| Amperage: | 10 A |
| Gender: | Receptacle |
| Housing Material: | High Temperature Nylon or Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Contact Amperage: | 10 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | K84 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 105 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L936 |
| Wire Size: | 14 - 20 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Body Color: | Green |
| Entry Angle: | Side |
| Contact Mount Style: | Through Hole |
| Screwless Terminal Block: | Yes |
| Standards Met: | UL |
| Part Aliases: | 1-2834018-2 |
| SKU: | AMP1-2834018-2 |
1-2834018-2
Specifications
Detailed Description
Enhance your wiring setup with our high-performance Connector Assembly, designed for seamless integration in your power and signal circuit applications. This industrial-grade solution, compliant with UL standards and RoHS regulations, boasts a sturdy construction with a green housing made of High Temperature Nylon or Polyester. Featuring a receptacle gender and a vertical mount angle, it offers easy installation on printed circuit boards. With a current rating of 10 A and a voltage capacity of 300 V AC, this connector ensures reliable connectivity. Its screwless terminal block and through-hole contact mount style make maintenance and assembly hassle-free. Suitable for wire sizes ranging from 14 to 20 AWG, it accommodates various setups with ease. Whether you're working in challenging environments or standard applications, this Connector Assembly, with its durable build and efficient performance, is a must-have accessory for your connectivity needs. Upgrade your system today.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2834006-1 | ![]() | |
| TE Connectivity 2834167-3 | ![]() | |
| TE Connectivity 2834385-2 | ![]() |


