| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2834018-3 |
| Accessory Type: | Connector Assembly |
| Amperage: | 10 A |
| Gender: | Receptacle |
| Housing Material: | High Temperature Nylon or Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Contact Amperage: | 10 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | K84 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 105 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L936 |
| Wire Size: | 14 - 20 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Body Color: | Green |
| Entry Angle: | Side |
| Contact Mount Style: | Through Hole |
| Screwless Terminal Block: | Yes |
| Standards Met: | UL |
| Part Aliases: | 1-2834018-3 |
| SKU: | AMP1-2834018-3 |
1-2834018-3
Specifications
Detailed Description
Enhance your connectivity with this high-quality Connector Assembly, designed for optimal performance in industrial settings. With UL standards met, you can trust in its reliability for power and signal applications. Featuring a receptacle gender and a housing made of durable High Temperature Nylon or Polyester in a vibrant green color, this assembly is not only functional but also visually appealing. Its vertical mount angle and through-hole contact mount style ensure easy installation onto printed circuit boards. With a contact rating of 10A at 300V AC, and compatibility with wire sizes ranging from 14 to 20 AWG, it offers versatility in use. The included screwless terminal block further simplifies the assembly process. Operating seamlessly in a wide temperature range from -40 to 105 °C (-40 to 105 °F), this connector is well-suited for various environments. Compliant with RoHS regulations, it prioritizes environmental responsibility without compromising on performance. Elevate your connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2834006-1 | ![]() | |
| TE Connectivity 2834167-3 | ![]() | |
| TE Connectivity 2834385-2 | ![]() |


