| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2834019-3 |
| Accessory Type: | Connector Assembly |
| Amperage: | 6 A |
| Gender: | Receptacle |
| Housing Material: | High Temperature Nylon or Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Contact Amperage: | 6 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | K84 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 105 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L936 |
| Wire Size: | 16 - 20 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Body Color: | Green |
| Entry Angle: | Side |
| Contact Mount Style: | Through Hole |
| Screwless Terminal Block: | Yes |
| Standards Met: | UL |
| Part Aliases: | 1-2834019-3 |
| SKU: | AMP1-2834019-3 |
1-2834019-3
Specifications
Detailed Description
Enhance your connectivity with our high-quality Connector Assembly, designed for optimal performance in power and signal applications. Featuring a durable housing made of High Temperature Nylon or Polyester in a sleek green color, this UL-compliant connector ensures safety and reliability. With a vertical mount angle and screwless terminal block, installation is a breeze. Each receptacle boasts three copper contacts plated with tin, suitable for wire sizes ranging from 16 to 20 AWG. Operating flawlessly in temperatures ranging from -40 to 105°C, this industrial-grade connector is a must-have for any project. Trust in our L936 model for seamless wire-to-board connections that meet RoHS compliance standards. Upgrade your setup with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2834006-1 | ![]() | |
| TE Connectivity 2834167-3 | ![]() | |
| TE Connectivity 2834385-2 | ![]() |


