| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2834019-6 |
| Amperage: | 6 A |
| Gender: | Receptacle |
| Housing Material: | High Temperature Nylon or Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Contact Amperage: | 6 A |
| Number of Positions: | 6 |
| Housing Color: | Green |
| GPL: | K84 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 105 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L936 |
| Wire Size: | 16 - 20 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Body Color: | Green |
| Entry Angle: | Side |
| Contact Mount Style: | Through Hole |
| Screwless Terminal Block: | Yes |
| Part Aliases: | 1-2834019-6 |
| SKU: | AMP1-2834019-6 |
1-2834019-6
| Heilind Number: | AMP1-2834019-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2834019-6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Power up your connections with this high-quality terminal block, designed for optimal performance in industrial settings. With a contact amperage of 6A and voltage rating of 300V AC, it ensures reliable power and signal transmission. The housing, made of high-temperature nylon or polyester in a vibrant green color, offers durability and visibility. Featuring a vertical mount angle and through-hole contact mount style, installation is a breeze. Wave solder capable to 260°C, it is suitable for lead-free solder processes, meeting RoHS compliance. With 6 positions and screwless terminal block design, it provides efficient wire-to-board connectivity. Operating in a wide temperature range of -40 to 105°C, this connector is perfect for demanding applications. Experience seamless connectivity with this essential component in your setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2834006-1 | ![]() | |
| TE Connectivity 2834167-3 | ![]() | |
| TE Connectivity 2834385-2 | ![]() |


