| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2834021-2 |
| Accessory Type: | Connector Assembly |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Housing Material: | High Temperature Nylon or Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Contact Amperage: | 5 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | K84 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 105 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L936 |
| Wire Size: | 20 - 26 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Body Color: | Green |
| Entry Angle: | Top |
| Contact Mount Style: | Through Hole |
| Screwless Terminal Block: | Yes |
| Standards Met: | UL |
| Part Aliases: | 1-2834021-2 |
| SKU: | AMP1-2834021-2 |
1-2834021-2
Specifications
Detailed Description
Upgrade your connectivity with this high-performance Connector Assembly, designed for power and signal applications. Featuring a durable housing made of High Temperature Nylon or Polyester in a sleek green color, this UL-certified connector ensures reliable performance in industrial settings. With a vertical mount angle and through-hole contact mount style, it offers easy installation on printed circuit boards. The tin-plated copper contacts accommodate wire sizes ranging from 20 to 26 AWG, providing a secure and efficient connection. Rated for 5A at 300V AC, this connector is suitable for a wide range of electronic devices. RoHS compliant and packaged in a box and carton for convenience, it's the ideal solution for your wiring needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2834006-1 | ![]() | |
| TE Connectivity 2834167-3 | ![]() | |
| TE Connectivity 2834385-2 | ![]() |


