| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2834021-4 |
| Accessory Type: | Connector Assembly |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Housing Material: | High Temperature Nylon or Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Contact Amperage: | 5 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | K84 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 105 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L936 |
| Wire Size: | 20 - 26 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Body Color: | Green |
| Entry Angle: | Top |
| Contact Mount Style: | Through Hole |
| Screwless Terminal Block: | Yes |
| Standards Met: | UL |
| Part Aliases: | 1-2834021-4 |
| SKU: | AMP1-2834021-4 |
1-2834021-4
Specifications
Detailed Description
Enhance your power and signal connections with this UL-certified Connector Assembly. Featuring a high temperature nylon or polyester housing in a vibrant green color, it ensures reliable performance even in demanding industrial environments. With a vertical mount angle and screwless terminal block design, installation is a breeze. The copper contact material plated with tin guarantees efficient conductivity, while accommodating wire sizes ranging from 20 to 26 AWG. Operating at temperatures as low as -40°C and as high as 105°C (-40°F to 221°F), this connector is suitable for a wide range of applications. Perfect for wire-to-board connections, it offers 4 positions for seamless integration. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental responsibility and export control. Upgrade your lighting system with the L936 Connector Assembly and experience the difference in performance and reliability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2834006-1 | ![]() | |
| TE Connectivity 2834167-3 | ![]() | |
| TE Connectivity 2834385-2 | ![]() |


