| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2834021-6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Housing Material: | High Temperature Nylon or Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Contact Amperage: | 5 A |
| Number of Positions: | 6 |
| Housing Color: | Green |
| GPL: | K84 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 105 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L936 |
| Wire Size: | 20 - 26 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Body Color: | Green |
| Entry Angle: | Top |
| Contact Mount Style: | Through Hole |
| Screwless Terminal Block: | Yes |
| Part Aliases: | 1-2834021-6 |
| SKU: | AMP1-2834021-6 |
1-2834021-6
Specifications
Detailed Description
Easily connect power and signal wires with this industrial-grade terminal block. Designed for vertical mounting on printed circuit boards, it features six positions for secure wire termination. The high temperature nylon or polyester housing, along with tin-plated copper contacts, ensures reliable performance in harsh environments. With a 5A amperage rating and 300V AC voltage capability, this terminal block is suitable for a wide range of applications. Its wave solder compatibility and screwless terminal block design make installation quick and efficient. RoHS compliant and operating within a temperature range of -40 to 105°C, it meets stringent industry standards for safety and reliability. The green housing color adds visibility and organization to your setup. Ideal for power and signal circuit applications, this terminal block is a dependable choice for industrial use.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2834006-1 | ![]() | |
| TE Connectivity 2834167-3 | ![]() | |
| TE Connectivity 2834385-2 | ![]() |


