| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-284065-0 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 50 |
| Contact Amperage: | 15 A |
| Number of Positions: | 10 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | With |
| Closed End: | With |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Part Aliases: | 1-284065-0 |
| SKU: | AMP1-284065-0 |
1-284065-0
Specifications
Detailed Description
Easily connect power and signal wires with this TERMI-BLOK HDR 180. Featuring a 5.08mm pitch, it offers 10 contacts in a 2-row arrangement, with a vertical board mount for convenient installation. With a 15A amperage and 300V AC voltage rating, it's suitable for various industrial applications. The header housing, made of durable PA 6/6 in a green color, ensures reliable performance. With a tin-plated brass contact material and a wave solder capability up to 265°C, it guarantees secure connections. Operating in a wide temperature range from -40 to 105°C, it's ideal for demanding environments. This RoHS-compliant terminal block header, with 50 pieces in a package, is essential for wire-to-board connections in industrial settings.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-284041-0 | ![]() | |
| TE Connectivity 1-284047-0 | ![]() |


