| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-284539-0 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 100 |
| Contact Amperage: | 11 A |
| Number of Positions: | 10 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .134 in, 3.4 mm |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Stacked Levels: | Without |
| Threaded Flange: | With |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 90° |
| Screw Flange: | With |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-284539-0 |
| SKU: | AMP1-284539-0 |
1-284539-0
Specifications
Detailed Description
Enhance your power and signal connections with this robust 10-position header, designed for secure board mounting in industrial settings. With a high amperage rating of 11 A and durable PA 6/6 housing in a vivid green color, it ensures reliable performance even in demanding environments. The right-angle mount and through-hole contact style offer convenient installation, while its tin-plated phosphor bronze contacts support efficient conductivity. Meeting RoHS compliance and suitable for lead-free solder processes, this header guarantees both performance and environmental responsibility. Ideal for wire-to-board connections, it accommodates a wide range of wire sizes and AWG standards, making it a versatile solution for various applications. Whether you're assembling power systems or intricate electronic devices, this header is a must-have component for your project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-284510-0 | ![]() |


