| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-284539-2 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 100 |
| Contact Amperage: | 11 A |
| Number of Positions: | 12 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .134 in, 3.4 mm |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Stacked Levels: | Without |
| Threaded Flange: | With |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 90° |
| Screw Flange: | With |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-284539-2 |
| SKU: | AMP1-284539-2 |
1-284539-2
Specifications
Detailed Description
Enhance your power and signal connections with our Board Mount Header. With a contact rating of 11A and a voltage rating of 300V AC, this connector offers reliable performance for various applications. Featuring a right-angle mount and 12 positions in a single row, it ensures efficient board integration. The green PA 6/6 housing and tin-plated phosphor bronze contacts guarantee durability and conductivity, even in industrial environments. With a wide operating temperature range of -40 to 105°C (-40 to 221°F) and RoHS compliance, it meets stringent quality standards. Suitable for wire sizes ranging from 14 to 30 AWG, this header is designed for wire-to-board connections in diverse settings. Whether for power transmission or signal routing, this connector is essential for your electronic assemblies.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-284510-2 | ![]() |


