1-284545-2

Heilind Number:AMP1-284545-2
Manufacturer:TE Connectivity
Manufacturer Number:1-284545-2
Datasheet:VDE Agency Approval Document
ECAD Model:
3D Model

Description:

AMP MONO-SHAPE CONN 5 P.TAB HS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-284545-2
Series:RAST 5 IDC Connectors
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Tin
Pitch:.197 in, 5 mm
Voltage:380 VAC
Contact Type:Female
Shape:Rectangular
Package Quantity:650
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:16 A
Number of Positions:5
Housing Color:Natural
GPL:394
Mating Retention Type:Locking Latch
Packaging:Box & Tray, Tray
Operating Temperature Range:-13 - 239 °F, -40 - 130 °C
Circuit Application:Power
Panel Mount:Without
Shielded:No
Connector Height:12.2 mm, .48 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:0316
Wire Size:22 - 15 AWG, .3 - 1.5 mm²
Contact Layout:Inline
Contact Transmits:Power
Connector Length:24.9 mm, .98 in
Connector System:Wire to Board
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
ECCN:EAR99
Connector Width:14 mm, .55 in
Mating Retention:With
Contact Retention:With
VDE Tested:Yes
Connector and Housing Type:Receptacle Housing
Number of Cavities:5
Panel Gasket:Without
Standards Met:UL
Material Flammability Standard:UL 94V-2
Part Aliases:1-284545-2
SKU:AMP1-284545-2

Detailed Description

Introducing the AMP MONO-SHAPE CONN 5 P.TAB HS, a high-quality connector assembly from our RAST 5 IDC series. This UL-certified receptacle is designed for secure cable mounting with insulation displacement crimp termination, ensuring reliable contact. With a pitch of 5mm, it accommodates 5 female contacts, ideal for power applications. The housing, made of PA 6/6 material, offers durability and meets UL 94V-2 flammability standards. Operating in a wide temperature range from -40 to 130°C (-13 to 239°F), this connector is suitable for various environments. Its natural housing color, compact size (.48 in height, .98 in length, 14mm width), and tray packaging make it convenient for assembly. VDE tested and RoHS compliant, it guarantees safety and environmental responsibility. Whether for appliances or other power connections, this AMP connector is a trusted choice for efficient wire-to-board installations.