1-292168-3

Heilind Number:AMP1-292168-3
Manufacturer:TE Connectivity
Manufacturer Number:1-292168-3
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

CT P/HDR ASSY 13P H W/O KINK T

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-292168-3
Series:AMP CT
Housing Material:Polybutylene Terephthalate - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.079 in, 2 mm
Voltage:125 V AC, 125 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:15
Contact Amperage:4 A
Number of Positions:13
Housing Color:Natural
Mount Orientation:Right Angle
GPL:398
Packaging:Box & Tube, Tube/Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 - 2 µm, 39.37 - 78.73 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.031 - .063 in, .8 mm
Connector Height:.346 in, 8.8 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0407
Wire Size:22 - 28 AWG
Contact Layout:Inline
Connector Length:1.095 in, 27.8 mm
Connector System:Wire to Board
Contact Mating Area Plating Finish:Matte
Contact Shape:Round
Connector Width:.157 in, 4 mm
Mating Retention:Without
PCB Mount Alignment:Without
Application Assembly Feature:Pick and Place Cover
Termination Post Tail Length:.126 in, 3.2 mm
Header Type:Partially Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length:.177 in, 4.5 mm
Material Flammability Standard:UL 94V-0
Part Aliases:1-292168-3
SKU:AMP1-292168-3

Detailed Description

Elevate your PCB assembly with our AMP CT Series 13-Position Partially Shrouded Header Assembly. Designed for seamless board mounting without kinks, this connector boasts a sturdy construction with Polybutylene Terephthalate - GF housing material and brass contacts plated with tin for reliable performance. With a pitch of 2mm, it's suitable for power and signal applications, offering a voltage rating of 125V AC/DC and a contact amperage of 4A. Operating efficiently in temperatures ranging from -40 to 105°C (-40 to 221°F), this connector ensures durability in various environments. Its compact design, with a connector height of 8.8mm and inline contact layout, facilitates easy integration into your circuitry. Whether you're in the data and devices industry or any other field requiring robust wire-to-board connections, this connector, compliant with RoHS standards, is an essential component for your assembly needs.