| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-179694-3 |
| Color: | Gray |
| Series: | AMP CT |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .079 in, 2 mm |
| Number of Positions: | 13 |
| GPL: | 398 |
| Mating Retention Type: | Lock |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0406 |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Part Aliases: | 3-179694-3 |
| SKU: | AMP3-179694-3 |
3-179694-3
Specifications
Detailed Description
Enhance your connectivity with our CT MT REC ASSY 13P in Gray. Designed for optimal performance, this receptacle assembly is a versatile solution for power and signal applications. With a durable Polybutylene Terephthalate - GF housing, it ensures reliable operation in various environments. Featuring 13 positions in a single row, it offers ample connectivity options. The Cable Mount (Free-Hanging) design with Insulation Displacement Crimp (IDC) termination method simplifies installation. Mating retention with a lock mechanism guarantees secure connections. Operating temperature range from -30 to 105°C (-22 to 221°F) makes it suitable for diverse settings. Whether for data or devices, this connector is a dependable choice. Compliant with RoHS standards, it meets environmental regulations. Perfect for Wire to Board connections, it's a vital component in any setup requiring efficient PCB socket receptacles.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58372-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-292215-3 | ![]() | |
| TE Connectivity 1-292254-3 | ![]() |


