1-292173-9

Heilind Number:AMP1-292173-9
Manufacturer:TE Connectivity
Manufacturer Number:1-292173-9
Datasheet:CSA Agency Approval Document
ECAD Model:
3D Model

Description:

CT BOX HDR H SMT 9P O/TAPE NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-292173-9
Series:AMP CT
Housing Material:PA 6T GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Brass
Pitch:.079 in, 2 mm
Voltage:125 V AC, 125 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:4 A
Number of Positions:9
Housing Color:Natural
Mount Orientation:Right Angle
GPL:398
Packaging:Tape & Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 - 2 µm, 39.37 - 78.73 µin
Panel Mount:With
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.031 - .063 in, .8 mm
Connector Height:.228 in, 5.8 mm
PCB Retention Type:Solder Peg
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4552
Wire Size:22 - 28 AWG
Contact Layout:Inline
Connector Length:19.8 mm, .78 in
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Shape:Round
Connector Width:.354 in, 9 mm
Mating Retention:Without
PCB Mount Alignment:With
Application Assembly Feature:Pick and Place Cover
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length:.165 in, 4.2 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Agency Standard Number:CSA, UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-292173-9
SKU:AMP1-292173-9

Detailed Description

Enhance your board mount assembly with this high-quality CT Box Header, part of the AMP CT series. Featuring a durable PA 6T GF housing in natural color, it offers reliable performance in power and signal applications. With a surface mount termination method and right-angle mount orientation, it's designed for easy integration. Each package includes 500 connectors, making it ideal for large-scale projects. Meeting UL 94V-0 flammability standards and RoHS compliant, it ensures safety and environmental responsibility. The tin-plated brass contacts, suitable for wire sizes 22-28 AWG, guarantee excellent conductivity. With a contact layout of 9 positions in a single row, it provides efficient connectivity on your PCB. Trust in its LR 7189 and E28476 agency certifications for quality assurance. Whether for industrial or consumer electronics, this connector is a versatile solution for your wire-to-board applications.