Product Category: |
|
Manufacturer: |
TE Connectivity |
Manufacturer Part Number: |
1-353293-3 |
Color: |
Natural |
Series: |
AMP Mini CT |
Amperage: |
2 A |
Gender: |
Receptacle |
Number of Contacts: |
13 |
Number of Rows: |
1 |
Mount Type: |
Cable Mount (Free-Hanging) |
Termination Method: |
Insulation Displacement Crimp (IDC) |
Pitch: |
.06 in, 1.5 mm |
Number of Positions: |
13 |
GPL: |
398 |
Mating Retention Type: |
Lock |
Operating Temperature Range: |
-22 - 221 °F, -30 - 105 °C |
Circuit Application: |
Power & Signal |
Sealable: |
No |
Mating Alignment: |
With |
GPL Description: |
Data and Devices |
Lead Free Solder Processes: |
Not applicable for solder process capability |
Connector and Contact Terminate To: |
Wire & Cable |
Product Code: |
7478 |
Connector System: |
Wire to Board |
Mating Retention: |
With |
Part Aliases: |
1-353293-3 |
SKU: |
AMP1-353293-3 |