| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-320627-0 |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP1-320627-0 |
1-320627-0
Specifications
Detailed Description
Enhance your electrical connections with our N PIDG Ring Terminal, designed for secure and efficient crimping onto wires. Suitable for 14-16 AWG wire sizes, with a voltage rating of 300V, this terminal features a #8 stud size, offering reliable conductivity. The closed barrel design and straight terminal angle ensure optimal performance, while the offset orientation allows for versatile installation. Operating temperature range of 105°C to 221°F, RoHS compliant, and insulated for safety. Perfect for a wide range of applications, this terminal is a must-have for any electrical project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06E-20-16SX(027) | 10P MINI UMNL SEAL,DIE CUT | ![]() |
| TE Connectivity 2-34144-1 | PG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 350538-1 | UMNL PIN 20-14 .0126 PTPBR | ![]() |


