Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 350538-1 |
Series: | Universal MATE-N-LOK |
Accessory Type: | Contact |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Brass |
Voltage: | 600 V AC |
Contact Type: | Pin |
Wire Type: | Stranded |
Package Quantity: | 2500 |
Cable Type: | Discrete Wire |
Contact Amperage: | 19 A |
Termination Type: | Crimp |
GPL: | 236 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
GPL Description: | Appliances |
Lead Free Solder Processes: | Not applicable for solder process capability |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1316 |
Wire Size: | 14 - 20 AWG, .5 - 2 mm² |
Contact Design: | Solid |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Wire Insulation Support: | Without |
Accepts Wire Insulation Diameter: | .13 - .2 in, 3.3 - 5.08 mm |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
For Multiple Crimp: | No |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Tin |
Contact Retention Type in Housing: | Locking Lance |
Contact Product Type: | Contact |
Mating Pin Diameter: | .084 in, 2.13 mm |
Standards Met: | CSA,UL ;UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | AMPS-0-0350538-1,CU3084-000;350538-1 |
SKU: | AMP350538-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/01/2022 | P-22-023216 - Dual Source Materials. Affects customers purchasing from TE North America only. Adding TE-Suzhou, China for alternate manufacturing source. PN is currently in series production at that location. Materials: PLG, 12P, GRY, N, A PLG, 4P, GRY, N PLG, 12P, GRY, N, SEAL RET, ENH KEY, A PLG, 4P, GRY, E PLG, 12P, GRY, E, A REC, 3P, BLK, E, XCAP REC, 4P, BLK, N UMNL SOK 20-14 .0126 PTPBR SOC, SF, SIZE 16, 14-18, NI/SN CLIP, SS, 11MM HOLE, ST CLIP, SS, 11MM HOLE, ST, DT8PIN CLIP, STEEL, ZINC, 8.2MM HOLE, ST,DT8PIN MICRO MNL RPT CNT STRIP 20-24 UMNL PIN 20-14 .0126 PTPBR Carrier, 26P GenerationY, Hand Mate Conn CLIP, STEEL, ZINC, 8.2MM HOLE, SIDE. |
Download |
10/23/2015 | E-15-011526 - Product Improvement. Global consolidation of materials. | Download |
08/08/2013 | P-13-009385 - Product improvement.Eliminate potential of loosely wound product and damaged reels during shipment. Improvement will also provide customers with a method to secure partially used reels for storage. | Download |