| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-338095-2 |
| Series: | Micro-MaTch Industrial |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC, 100 V DC |
| Row Spacing: | 1.5 mm |
| Polarization: | With |
| Package Quantity: | 400 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 12 |
| Housing Color: | Red |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 402 |
| Profile: | Standard |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Panel Mount: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .06 in, 1.6 mm |
| Connector Height: | 12.4 mm, .49 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Product Code: | 0286 |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 18.5 mm, .728 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Connector Product Type: | Housing |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Contact Retention: | Crimp Snap-In |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-338095-2 |
| SKU: | AMP1-338095-2 |
1-338095-2
Specifications
Detailed Description
Enhance your industrial connectivity with the MICRO-MATCH COSIHSG series. This Plug housing, crafted from durable Polyester - GF, features Phosphor Bronze contacts for reliable signal transmission. With a pitch of 1.27mm and a voltage rating of 100V AC/DC, it offers secure connections in demanding environments. The 12-position red housing, compliant with UL 94V-0 standards, ensures safety and performance. Suitable for wire-to-board applications, this housing is designed for ease of use with its standard profile and polarization features. Operating within a wide temperature range of -40 to 105°C, it guarantees reliability in varied conditions. With a package quantity of 400, it is ideal for bulk installations. Trust in the quality and efficiency of this housing for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-1579008-3 | ![]() | |
| TE Connectivity 734870-1 | ![]() | |
| TE Connectivity 734870-2 | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/09/2014 | E-14-017607 - Product Improvement. No change to the parts. Only Logo on the housing is updated to TE from AMP. | Download | |||


