| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-350346-0 |
| Series: | Commercial MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .24 in, 6.1 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 26.79 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Inline |
| Connector Length: | 24.13 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Connector Width: | 6.98 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-350346-0 |
| SKU: | AMP1-350346-0 |
1-350346-0
| Heilind Number: | AMP1-350346-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-350346-0 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connectivity with our Commercial MATE-N-LOK Connector, designed for efficient panel mounting. Featuring a durable Nylon housing in a natural color, this connector offers three inline socket contacts for secure crimp termination. With a pitch of .24 inches and a voltage rating of 250 VAC, it ensures reliable performance in a wide range of applications. Operating in temperatures ranging from -55 to 105°C (-67 to 221°F), it's suitable for demanding environments. This UL 94V-2 compliant connector is ideal for appliances, guaranteeing safety and quality. RoHS compliant and with a compact design, it's a versatile solution for your power and signal connection needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-350347-0 | 03P .140 MNL CAP PM NAT | ![]() |
| TE Connectivity 1-350867-0 | 01P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480705-0 | 6 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-520935-1 | 250 HSG. PL MKII REC. 15.11mm 2P NAT | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 350200-1 | .140 DIA SOK 14-10 PTPBR | ![]() |
| TE Connectivity 350689-1 | UMNL SOK 24-18 PTPBR L/P | ![]() |
| TE Connectivity 350690-1 | UMNL PIN 24-18 PTPBR L/P | ![]() |
| TE Connectivity 350782-1 | 09P UMNL CAP HSG | ![]() |
| TE Connectivity 350809-1 | 05P UMNL PLUG HSG | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 61291-1 | RECPT .093 DIA 22-18 PTPPHBRZ | ![]() |
| TE Connectivity 61626-1 | .140 DIA SOK 20-14 PTPBR | ![]() |
| TE Connectivity 640586-1 | 08P UMNL PLUG HSG V2 NATL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/09/2023 | PCN-23-167812 - Drawing correction. We are correcting the flammability information that is duplicated in the drawing of PNs 350346 and 350347 and adding some details for raw material description specified to PNs 794060 and 794061 in order to become clearer the product characteristics | Download | |||
| 02/01/2018 | P-17-015073 - Manufacturing Location Change. Tyco Electronics AMP Qingdao Ltd (SAP Bldg# 0851) added as second import source to all regions. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


