| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-520935-1 |
| Housing Material: | Nylon |
| Pitch: | 15.11 mm, .595 in |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP1-520935-1 |
1-520935-1
Specifications
Detailed Description
Easily connect and secure your wires with this straight orientation receptacle terminal housing. Made of durable nylon in a natural color, it ensures reliable performance. With a pitch of .595 inches and a polarized mating alignment type, it guarantees proper connection. Designed for cable mounting, it offers flexibility in installation. This RoHS-compliant housing accommodates two positions, making it ideal for various applications in the electronics industry. Its high-quality construction and insulation provide added safety and efficiency. Upgrade your connectivity solutions with this essential terminal housing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1644055-2 | UMNL 6 WAY PLUG HOUSING | ![]() |
| TE Connectivity 1-1703061-2 | PLUG, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | ![]() |
| TE Connectivity 1-1703062-2 | CAP, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | ![]() |
| TE Connectivity 1-1863005-2 | UMNL 12 WAY PLUG HOUSING | ![]() |
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 170325-1 | 187 PL MII REC. 20-16 AWG 0.3 PTPBR | ![]() |
| TE Connectivity 176498-4 | POSITIVE LOCK 187 (4.8 MM) HOUSING | ![]() |
| TE Connectivity 1969443-6 | EP 2.5 TPA Retainer, 6 Pos | ![]() |
| TE Connectivity 1969507-2 | FLAG FASTON 250 HOUSING RECEPTACLE | ![]() |
| TE Connectivity 2178473-2 | 3POS UMNL PLUG HSG V0 GW | ![]() |
| TE Connectivity 2178474-2 | 3POS UMNL CAP HSG V0 GW | ![]() |
| TE Connectivity 2294562-1 | UMNL TWIST-N-LOK, 5POS, CAP HOUSING | ![]() |
| TE Connectivity 2294562-2 | UMNL TWIST-N-LOK, 5POS, CAP HOUSING | ![]() |
| TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |
| TE Connectivity 794760-1 | 06P UMNL CAP HSG WHTE,PAN MNT | ![]() |
| TE Connectivity 794762-1 | 12P UMNL CAP HSG WHTE,PAN MNT | ![]() |
| TE Connectivity 926305-7 | 4P UNIV M-N-L CAP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/18/2025 | PCN-25-252952 - Drawing Correction. CD drawing correction to properly show the internal latch geometry in Section B-3 of the drawing. There is no change in the design of the product. | Download | |||
| 03/18/2024 | PCN-24-202995 - Material Change.Improved shade of brown achieved for 1-520935-7 PN only using different resin colorant. No other dash number version of product base number 520935 affected by this change. | Download | |||
| 07/22/2021 | E-19-018561-C - Cancellation of PCN E-19-018561. After further consideration, the V2 resin will remain active to continue giving customers an option especially as we navigate through global resin shortages. | Download | |||


