| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-353715-3 |
| Series: | Dynamic 3000 Series |
| Amperage: | 15 A |
| Mount Type: | Board Mount, Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | 18.3 mm, .72 in |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 V AC, 250 V DC, 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Package Quantity: | 3000 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0639 |
| Wire Size: | 14 - 16 AWG, 1.23 - 2.27 mm² |
| Contact Transmits: | Power, Signal |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .122 - .13 in, 3.1 - 3.4 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | 3L |
| High Current: | Yes |
| Part Aliases: | 1-353715-3 |
| SKU: | AMP1-353715-3 |
1-353715-3
Specifications
Detailed Description
Enhance your power and signal connectivity with the Dynamic D-3 REC CONT 3L 16-14 from the Dynamic 3000 Series. This high-performance contact features a board mount and cable mount (free-hanging) design, making it versatile for various applications. With a 15 A amperage rating and gold contact plating, it ensures reliable conductivity. The crimp termination method and compatibility with 14-16 AWG wire sizes offer easy installation. Operating in temperatures ranging from -55 to 105°C, this contact is suitable for demanding environments. Whether for industrial or general use, its ECCN EAR99 classification and RoHS compliance guarantee quality and safety. Trust in its 600 V AC/DC voltage rating and 3L wire range mark for efficient wire-to-wire connection in your projects. With a package quantity of 3000, it's ideal for bulk applications. Elevate your connector systems with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151073-1 | TE Connectivity 1-353715-3 Application Tooling | ![]() |
| TE Connectivity 2151073-2 | TE Connectivity 1-353715-3 Application Tooling | ![]() |
| TE Connectivity 2255149-1 | TE Connectivity 1-353715-3 Application Tooling | ![]() |
| TE Connectivity 234168-1 | TE Connectivity 1-353715-3 Application Tooling | ![]() |
| TE Connectivity 7-2151073-7 | TE Connectivity 1-353715-3 Application Tooling | ![]() |
| TE Connectivity 91561-1 | TE Connectivity 1-353715-3 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 1-353715-3 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/14/2014 | P-14-010788 (xml) - We will add TE AMP Shanghai Plant as an additional manufacturing location for following part numbers. | N/A | |||
| 07/01/2014 | P-13-009012 - Manufacturing location change. | Download | |||
| 11/18/2013 | P-13-009411 - Manufacturing location change. | Download | |||


