| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-353715-5 |
| Series: | Dynamic 3000 Series |
| Amperage: | 15 A |
| Mount Type: | Board Mount, Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Overall Length: | 18.3 mm, .72 in |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 V AC, 250 V DC, 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Package Quantity: | 3000 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0639 |
| Wire Size: | 14 - 16 AWG, 1.23 - 2.27 mm² |
| Contact Transmits: | Power, Signal |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .122 - .13 in, 3.1 - 3.4 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Bright |
| Wire Range Mark: | 3L |
| High Current: | Yes |
| Part Aliases: | 1-353715-5 |
| SKU: | AMP1-353715-5 |
1-353715-5
Specifications
Detailed Description
Enhance your power and signal connections with our Dynamic D-3 REC CONT 3L 16-14, a versatile component from the Dynamic 3000 Series. With a 15A amperage rating and board or cable mount options, it ensures reliable performance in various applications. Featuring a crimp termination method and copper alloy contacts with tin plating, it guarantees secure and efficient conductivity. Its durable construction, operating temperature range of -55°C to 105°C, and compliance with RoHS standards make it ideal for industrial use. With a package quantity of 3000 and reel packaging, it's convenient for large-scale projects. Suitable for wire to wire connections with 14-16 AWG wire sizes, it offers flexibility and ease of installation. Upgrade your connector systems with this high-quality component, designed for optimal functionality in demanding environments.


