| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-353717-2 |
| Series: | Dynamic 3000 Series |
| Amperage: | 15 A |
| Mount Type: | Board Mount, Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | 18.3 mm, .72 in |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 V AC, 250 V DC, 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0639 |
| Wire Size: | 14 - 16 AWG, 1.23 - 2.27 mm² |
| Contact Transmits: | Power, Signal |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .122 - .149 in, 3.1 - 3.8 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | 3L |
| High Current: | Yes |
| Part Aliases: | 1-353717-2 |
| SKU: | AMP1-353717-2 |
1-353717-2
Specifications
Detailed Description
Enhance your power and signal connections with the Dynamic D-3 REC L/P 3L 16-14 contact, part of the robust Dynamic 3000 Series. Designed for reliability, this contact features a board mount or cable mount (free-hanging) option with a crimp termination method. Its copper alloy construction with gold plating ensures optimal conductivity, while its 15 A rating and compatibility with 14-16 AWG wire sizes make it versatile for various applications. With a voltage rating of up to 600 V AC/DC, this socket contact is suitable for high-power environments. Operating in a wide temperature range of -55 to 105°C, it guarantees performance in diverse conditions. Meeting RoHS compliance and IEC 60335-1 glow wire standards, it prioritizes safety and environmental responsibility. With a package quantity of 1000, it's ideal for bulk installations in industrial settings. Trust in the D-3 REC L/P 3L 16-14 contact for efficient wire-to-wire connections in your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2255149-1 | TE Connectivity 1-353717-2 Application Tooling | ![]() |
| TE Connectivity 234168-1 | TE Connectivity 1-353717-2 Application Tooling | ![]() |
| TE Connectivity 91561-1 | TE Connectivity 1-353717-2 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2024 | PCN-24-212901 - Material Change.TE has adopted an absolute goal of 30% CO2 reduction by 2032. Dedicated to our commitment to sustainable development. We participate in various initiatives , and use our creativity skills to help advancing our sustainability. Palladium(PdNi) with gold flash plating are emerging as sustainable alternatives to gold plating. These materials offer comparable electrical conductivity and corrosion resistance, making them suitable for many applications. Additionally, they significantly have a lower environmental impact ,due to reducing CO2 footprint of plating. Coming up with this solution ,we are glad to announce that we successfully added PdNi as an option of plating for Dynamic D3000 series advance our sustainability goals. FINISH (CONTACT AREA): Gold or PdNi +Gold flash; 0.38umMin over Nickel under plating. FINISH (CONTACT AREA): Gold or PdNi +Gold flash; 0.76umMin over Nickel under plating. Considering the possibility of the cross mating between PdNi and Gold, TE will make additional cross mating test. The process is planned to use PdNi plated female part to mate with gold plated male part as test sample for durability mating cycle test per the condition in product specification. Then the reversed plated test samples will be also tested in the same way. Below list the change Before: FINISH (CONTACT AREA): Gold plating 0.38umMin over Nickel under plating. Gold plating 0.76umMin over Nickel under plating. After: Add PdNi with gold flash as alternative material. FINISH (CONTACT AREA): Gold plating or PdNi with glod flash; 0.38umMin over Nickel under plating. Gold plating or PdNi with glod flash; 0.76umMin over Nickel under plating. | Download | |||
| 09/30/2024 | PCN-24-215743 - Supplement for PCN-24-212901. we are glad to announce that we successfully added PdNi as an option of plating for Dynamic D-3000 series advance our sustainability goals. To accomplish this, we describe the way of execution. TE will keep the existing part numbers with gold plating, will be accompanied by a significant price increase in October. New part numbers of PdNi plating will be released with the neutral price soon. For new part numbers, we will provide a separate list for parts selection. We strongly encourage you to join us in implementing sustainable philosophy. Please contact your sales representative, if you have any question for gold-plating and PdNi plating products. | Download | |||
| 11/18/2013 | P-13-009411 - Manufacturing location change. | Download | |||


