1-368575-4

Heilind Number:AMP1-368575-4
Manufacturer:TE Connectivity
Manufacturer Number:1-368575-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PDL 4P PLUG 3.96 D/R(GWT) YEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-368575-4
Series:Power Double Lock
Housing Material:PA 6/6
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.156 in, 3.96 mm
Voltage:300 V AC
Contact Type:Socket
Row Spacing:.181 in, 4.6 mm
Wire Type:Stranded
Package Quantity:300
Cable Type:Discrete Wire
Number of Positions:4
Housing Color:Yellow
GPL:518
Packaging:Bag
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:2167
Contact Layout:Matrix
Connector System:Wire to Board, Wire to Wire
Connector Product Type:Housing
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
Connector and Housing Type:Plug
Standards Met:USR
Material Flammability Standard:UL 94V-0
Part Aliases:1-368575-4
SKU:AMP1-368575-4

Detailed Description

Enhance power and signal connectivity with our PDL 4P Plug designed for efficient wire termination in appliances. This yellow connector, part of the Power Double Lock series, boasts a durable PA 6/6 housing material and UL 94V-0 flammability standard compliance. With a cable mount setup, featuring a 3.96mm pitch, it offers reliable crimp termination for stranded wires. Operating in a wide temperature range from -30 to 105°C, it ensures performance in various environments. Suitable for both power and signal applications, this connector, with a contact layout in a matrix configuration, is ideal for wire-to-wire and wire-to-board connections. Each package contains 300 units, making it a practical choice for industrial use.