| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-406541-1 |
| Color: | Black |
| Amperage: | 1.5 A, .2 A |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 5 |
| Compatible RJ Type: | RJ45 |
| Keying: | No |
| Package Quantity: | 441 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Inverted - Latch Up |
| GPL: | 301 |
| PCB Ground Tab Location: | -.135 in, -3.43 mm |
| Profile: | Standard |
| Shield Material: | Copper Alloy |
| Shield Plating Material: | Nickel |
| Shield Plating Finish: | Satin |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Side |
| Number of Panel Ground Tabs: | 6 |
| Number of PCB Ground Tabs: | 2 |
| Panel Ground Location: | Top, Top and Side |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Tail Length: | .1 in, 2.54 mm |
| Packaging: | Box and Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .36 µm |
| Panel Mount: | Without |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Termination Area Plating Finish: | Matte |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 13.34 mm, .525 in |
| Grounding Options: | PCB and Panel Ground |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 1977 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP1-406541-1 |
1-406541-1
Specifications
Detailed Description
This MJ,INV,1X1,6PNL G,.100"ST,SN connector, featuring a black housing and meeting UL 94V-0 standards, is designed for Cat 5 LAN applications. With a right-angle mount orientation and through-hole solder termination method, it offers reliable connectivity in various environments. The phosphor bronze contact material, gold plating in the mating area, and high-temperature thermoplastic housing ensure durability and signal integrity. Featuring a single port configuration with inverted latch orientation, it is suitable for space-constrained installations. With shielded construction and PCB and panel grounding options, this RJ45 connector is ideal for data and device applications, meeting RoHS compliance standards for environmental responsibility. Operating within a wide temperature range and packaged in a box and tray, it offers convenience and performance in networking setups.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5558342-1 | MJ,8POS,R/A,CAT5,SHLD,PC GND | ![]() |
| TE Connectivity 5748677-1 | PLTD PLST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 640445-6 | 06P MTA156 HDR ASSY FL/STR SN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/03/2026 | PCN-26-267931 - Drawing Correction. Please be aware the listed documents have been updated to make a correction. Before: DIM-A : .115 inch in the Part table of CD for 1-406541-1 After: Corrected to DIM- A: .100 inch the part table of CD for 1-406541-1. | Download | |||
| 12/10/2025 | PCN-25-263941 - Drawing Correction. Please be aware the listed documents have been updated to make a correction. Before: DIM-A: .100 inch in the part able of CD for 1-406541-1. After: Corrected to DIM-A: .115 inch in the part table of CD for 1-406541-1. | Download | |||
| 12/03/2025 | PCN-25-262846 - Drawing Typo Correction. Please be aware the listed documents have been updated to make a correction. Before: DIM-A : .110inch in the Part table of CD for 1-406541-1 After: Corrected to DIM- A: .115 inch the part table of CD for 1-406541-1 | Download | |||
| 12/01/2025 | PCN-25-263857-C - PCN cancellation PCN-25-262846. We are cancelling the PCN-25-262846 Due to mistake in "General Description of Change". And a New PCN with corrected general Description of change will be issued | Download | |||
| 03/01/2020 | P-19-018353 - Manufacturing location change - the products listed below are being moved from TE Shanghai to TE Guangdong. | Download | |||
| 01/31/2018 | P-17-014990 - Manufacturing Location Change. The assembly line of following Part Numbers will be transferred from out side vendor to TE AMP ShangHai plant and the assembly process will be improved. | Download | |||


