| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5558342-1 |
| Color: | Black |
| Series: | OEG Miniature Relay PCF |
| Amperage: | 1.5 A, .2 A |
| Housing Material: | High Temperature Nylon |
| Mount Type: | Board Mount, Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 5e |
| Compatible RJ Type: | RJ45 |
| Keying: | No |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Standard - Latch Down |
| GPL: | A92 |
| PCB Ground Tab Location: | -.12 in, -3.05 mm |
| Profile: | Low |
| Shield Material: | Copper Alloy |
| Shield Plating Material: | Tin |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 6 |
| Mating Entry Location: | Side |
| Number of PCB Ground Tabs: | 2 |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Tail Length: | .14 in, 3.56 mm |
| Packaging: | Box and Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Panel Mount: | With |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 13.64 mm, .537 in |
| Grounding Options: | PCB Ground |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 2239 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | AMP-0-5558342-1,A66033-000 |
| SKU: | AMP5558342-1 |
5558342-1
Specifications
Detailed Description
This RJ45 right-angle connector, part of the OEG Miniature Relay PCF series, is designed for Cat 5e Ethernet applications. With a shielded housing in high-temperature nylon and UL 94V-0 standards compliance, it ensures reliable performance in demanding environments. Featuring 8 positions with 6 loaded, it offers efficient signal transmission. The phosphor bronze contacts with gold plating guarantee optimal conductivity, while the low-profile design and board mount option facilitate easy installation. Suitable for use in a range of devices, this connector operates flawlessly in temperatures ranging from -40 to 85°C. Its robust construction and compliance with RoHS regulations make it a dependable choice for Ethernet and data applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-406541-1 | MJ,INV,1X1,6PNL G,.100"ST,SN | ![]() |
| TE Connectivity 1-770969-1 | 06P MINI UMNL R/A HDR ASSY LF | ![]() |
| TE Connectivity 3-640441-2 | 02P MTA100 CONN ASSY WHT | ![]() |
| TE Connectivity 33467 | TERMINAL,SOLIS R 6 3/8 | ![]() |
| TE Connectivity 34114 | SOLIS R 22-16COMM22-18MIL 5/16 | ![]() |
| TE Connectivity 5-146254-3 | 06 MODII HDR DRST B/A .100CL | ![]() |
| TE Connectivity 63824-1 | FASTON 250 PCB TAB TPBR | ![]() |
| TE Connectivity 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-3 | 03P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 91558-1 | CERTICRIMP 2 20-16 DYN D-3L | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2026 | PCN-26-267318 - Location Change. The listed part numbers will be transferred from China Zhuhai to China Huizhou. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance. Last order date to Zhuhai: 6th Feb 2026, First shipment date from Huizhou: 1st May 2026. | Download | |||
| 06/09/2013 | E-13-009224 - Document clarification. | Download | |||


