| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-440129-1 |
| Color: | Natural |
| Series: | HPI |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Overall Height: | .177 |
| Overall Length: | .9409 |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 11 |
| Housing Color: | Natural |
| Insulation Resistance: | 1000 MΩ |
| Mating Retention Type: | Detent |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .177 in, 4.5 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Detent |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - .22 mm², 30 - 24 AWG |
| Contact Layout: | Inline |
| Connector Length: | 23.9 mm, .941 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 1000 V AC |
| Connector Width: | .272 in, 6.9 mm |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Insulation Diameter: | .0354 - .059 in, .9 - 1.5 mm |
| Housing Configuration: | Both Ends Closed |
| Locking Interface: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-440129-1 |
| SKU: | AMP1-440129-1 |
1-440129-1
| Heilind Number: | AMP1-440129-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-440129-1 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with our HPI series connector, featuring a natural Thermoplastic housing and copper alloy contacts. With 11 contacts in a single row, it offers efficient cable mount (free-hanging) installation with crimp termination. Operating at 250 VAC voltage and -25 to 85°C temperature range, it ensures reliable performance in various environments. With UL 94V-0 flammability standard compliance, 1000 MΩ insulation resistance, and 1000 V AC dielectric withstanding voltage, it guarantees safety and durability. This connector, suitable for wire-to-board applications with 30-24 AWG wire sizes, is ideal for use in data and device circuits. Its compact design, measuring 4.5 mm in height and 23.9 mm in length, offers easy integration. With mating retention and alignment features, as well as detent mating connector lock, it ensures secure connections. Packaged in bags/cartons, it is available in a quantity of 1000. Upgrade your connectivity solutions with this high-performance connector, designed for demanding industrial applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 103653-4 | 05 MTE SHRD PIN HSG SR LATCH | ![]() |


