| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103653-4 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 6.604 mm[.26 in] |
| Overall Length: | .59 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Lock Type: | Latch |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .26 in, 6.604 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Detent Latching |
| Contact Layout: | Inline |
| Connector Length: | 15.11 mm, .59 in |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V ACrms |
| Mating Connector Lock: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103653-4 |
| SKU: | AMP103653-4 |
103653-4
Specifications
Detailed Description
The AMPMODU MTE series Housing Connector is a reliable and versatile component designed for efficient PCB assembly. With a durable thermoplastic construction and UL 94V-0 flammability rating, it ensures high performance and safety. Featuring a plug gender and 5 contacts in a single row, it offers easy installation and connectivity. The IDC and crimp termination methods provide secure attachment, while the 2.54mm pitch and 1A amperage rating make it suitable for various applications. With a voltage rating of 250VAC and operating temperature range of -65 to 105°C, it is ideal for industrial use. The black housing color, latch lock type, and inline contact layout further enhance its functionality. RoHS compliant and with a package quantity of 1, this connector is a quality solution for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104480-2 | SHORT POINT CONT 15 DPLX STMPD LF | ![]() |
| TE Connectivity 1-104480-3 | SHORT POINT CONT 30 DPLX STMPD LF | ![]() |
| TE Connectivity 1-1658621-0 | 50 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 103653-1 | 02 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 103653-2 | 03 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 103653-3 | 04 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-5 | 06 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-7 | 08 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1658621-1 | 10 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 499252-5 | 010 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 5-104505-4 | MTE PIN 22-26 AWG PLTD | ![]() |
| TE Connectivity 5-104505-7 | MTE PIN LP | ![]() |
| TE Connectivity 770019-1 | 04P UMNLII IN-LNE PLUG HSG KIT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/19/2026 | PCN-26-268577 - Packaging Change. Addition of poly bag, Shipping box dimension and Pkg qty optimization | Download | |||
| 04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


