| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-480340-0 |
| Series: | Commercial MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .195 in, 4.95 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .36 in, 9.14 mm |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-0480340-0 1-480340-0 |
| SKU: | AMP1-480340-0 |
1-480340-0
| Heilind Number: | AMP1-480340-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-480340-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with the Commercial MATE-N-LOK Connector, a reliable solution designed for various applications. This two-row housing features nylon construction, ensuring durability and performance. With CSA and UL standards met, you can trust in its quality and safety. The cable mount (free-hanging) design allows for easy installation, while the crimp termination method ensures secure connections. Offering six pin contacts and a voltage rating of 250 VAC, this connector is suitable for diverse needs. Its operating temperature range of -55 to 105°C (-67 to 221°F) further enhances its versatility. With a natural housing color and UL 94V-2 flammability standard, it meets stringent requirements without compromising on aesthetics. Perfect for appliances and other power applications, this receptacle connector is RoHS compliant, making it an environmentally friendly choice. Whether for industrial or commercial use, the Commercial MATE-N-LOK Connector is a dependable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480270-0 | 06P CMNL PLUG HSG M/M NATL | ![]() |
| TE Connectivity 1-480283-0 | 08P CMNL PLUG HSG M/M NATL | ![]() |
| TE Connectivity 1-480303-0 | 03P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480305-0 | 03P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480345-0 | 08P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity 1-480438-0 | 16P CMNL PLUG HSG M/M NATL | ![]() |
| TE Connectivity 1-480439-0 | 16P CMNL CAP HSG M/M NATL | ![]() |
| TE Connectivity 1-770849-1 | 11P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 1-770849-3 | 13P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 1-770849-4 | 14P SL156 HSG W/LOC RAMP W/TBS | ![]() |
| TE Connectivity 173645-1 | 070 TAB CONT 16-20 | ![]() |
| TE Connectivity 173850-2 | 070 MULTILOCK PLUG 8P | ![]() |
| TE Connectivity 174923-2 | 070 MLC W-W PLUG HSG 6P SGL | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 328527 | TERMINAL,PG R 16-14 8 | ![]() |
| TE Connectivity 770849-2 | 02P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity L77DCH37SARM6 | 03P SL156 HSG W/LCK RMP & TABS | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/10/2018 | P-17-015072 - Manufacturing Location Change. Tyco Electronics AMP Qingdao Ltd (SAP Bldg# 0851) added as second import source to all regions. | Download | |||
| 01/10/2018 | P-17-015079 - Correct the wrong General Product Description. | Download | |||
| 01/10/2018 | P-17-015101 - Tyco Electronics AMP Qingdao Ltd (SAP Bldg# 0851) added as second import source to all regions. | Download | |||
| 11/22/2017 | P-17-015096 - P-17-015069, P-17-015070, P-17-015071, P-17-015072 and P-17-015079. they contain wrong information and have been cancelled. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


