| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-480283-0 |
| Series: | Commercial MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .195 in, 4.95 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .36 in, 9.14 mm |
| Package Quantity: | 1 |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| GPL: | 237 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1342 |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR16455 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-480283-0 |
| SKU: | AMP1-480283-0 |
1-480283-0
Specifications
Detailed Description
Enhance your power and signal connections with our Commercial MATE-N-LOK connector. Featuring CSA and UL certifications, this durable nylon housing accommodates 8 socket contacts in a two-row configuration. With a pitch of .195 inches (4.95 mm) and voltage rating of 250 VAC, it ensures reliable performance in various applications. The cable mount design allows for easy installation, while the crimp termination method guarantees secure wire attachment. Operating within a wide temperature range of -55 to 105 °C (-67 to 221 °F), this connector is suitable for use in diverse environments. Its natural housing color and UL 94V-2 flammability standard compliance further enhance its safety and versatility. Designed for appliances, it offers a seamless wire-to-wire connection solution, meeting RoHS requirements for environmental responsibility. Trust in the quality and efficiency of this connector for your power and signal needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480270-0 | 06P CMNL PLUG HSG M/M NATL | ![]() |
| TE Connectivity 1-480285-0 | 10P CMNL PLUG HSG M/M NATL | ![]() |
| TE Connectivity 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480339-0 | 10P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity 1-480340-0 | 06P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity 1-480345-0 | 08P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity 1-480708-0 | 12P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-770849-0 | 10P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 1-770849-1 | 11P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 1-770849-4 | 14P SL156 HSG W/LOC RAMP W/TBS | ![]() |
| TE Connectivity 1-770849-8 | 18P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 1375820-3 | CST-100 II HOUSING 3 POS | ![]() |
| TE Connectivity 34176 | TERMINAL,PG SPD 12-10 10 | ![]() |
| TE Connectivity 350209-1 | 02P CMNL HDR ASSY PC NATL | ![]() |
| TE Connectivity 5499922-8 | A/L UNIV HDR 34P VERT LG LAT | ![]() |
| TE Connectivity 61117-1 | CMNL SOK 20-14 TPBR | ![]() |
| TE Connectivity 640454-5 | 05P MTA100 HDR ASSY SQ STR POL | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586518-2 | ![]() | |
| TE Connectivity 350212-1 | ![]() | |
| TE Connectivity 350426-1 | ![]() | |
| TE Connectivity 925076-6 | ![]() | |
| TE Connectivity 925076-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


