| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-480416-0 |
| SKU: | AMP1-480416-0 |
1-480416-0
| Heilind Number: | AMP1-480416-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-480416-0 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
.250 S CIR FAST HSG NAT
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 170003-4 | SHUR PLUG-REC FOR 3.96MM .156 | ![]() |
| TE Connectivity 170887-3 | IS SHUR PLG 5 DIA NAT | ![]() |
| TE Connectivity 170889-2 | SLEEVE DIA3 SHUR PLUG NAT | ![]() |
| TE Connectivity PT07SE-14-5SZ(LC) | CMC PLUG ASSEMBLY,SZ 28 | ![]() |
| TE Connectivity 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2-521102-2 | ULTRA-FAST 187 ASY Tab 22-18 TPBR | ![]() |
| TE Connectivity 208945-8 | SZ 28 UNASSM KIT,CMC | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 41274 | FASTON 250(6.3MM)REC 18-14 AWG TPBR | ![]() |
| TE Connectivity 641763-1 | 03P UMNL STR/REL V2 NATL | ![]() |
| TE Connectivity 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
| TE Connectivity 770680-1 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 963530-1 | EINZELLEITERDICHTNG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/24/2025 | PCN-25-235812 - Rev Change. Changing rev in CPR so it matches production drawing rev. | Download | |||
| 05/25/2023 | PCN-23-175414 - Part and drawing revision alignment. Corrections to drawing notes (including removing preliminary note for part number 2-480416-4, and showing that part number 1-480435-3 is superseded). | Download | |||
| 07/22/2021 | E-19-017394-C - Cancellation of PCN E-19-017394.After further consideration, the V2 resin will remain active to continue giving customers an option especially as we navigate through global resin shortages | Download | |||
| 01/31/2020 | E-19-017394 - Discontinuance. Due to the global market shift from UL-V2 resins to UL-V0 resins, TE will be consolidating resins globally eliminating UL-V2 housings and offering UL-V0 alternatives in response to this shift. | Download | |||
| 03/12/2019 | E-18-016452-C - Cancellation of PCN E-18-016452. | Download | |||
| 02/19/2019 | E-18-016452 - Discontinuance. Due to the global market shift from UL-V2 resins to UL-V0 resins, TE will be consolidating resins globally eliminating UL-V2 housings and offering UL-V0 alternatives in response to this shift. All new UL-V0 alternatives will meet or exceed the performance levels of the UL-V2 housings being replaced. | Download | |||
| 04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||
| 08/15/2012 | E-12-014529 - New product. | Download | |||


