| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770678-1 |
| Series: | AMPSEAL |
| Seal Type: | Sealing Plug |
| Body Material: | Nylon 6/6 |
| Lubrication: | Not Lubricated |
| Body Color: | Natural |
| Part Aliases: | AMP-0-0770678-1,EG9736-000 770678-1 |
| SKU: | AMP770678-1 |
770678-1
Specifications
Detailed Description
Seal Plug, part of our AMPSEAL series, is a crucial component for ensuring a watertight seal in automotive connectors. Made from durable Nylon 6/6 material in a natural color, this plug offers reliable protection against environmental elements. With its easy installation design, it provides a hassle-free solution for sealing connector ports. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Perfect for industrial and commercial transportation applications, this Seal Plug guarantees optimal performance in demanding environments. Trust in its quality to safeguard your connections effectively.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 154719 | 250 HSG. PL MKI REC. BLACK | ![]() |
| TE Connectivity 2389806-1 | Automotive Connector Caps & Covers, Backshell, Cable Exit Angle 180°, Black, PBT, 23 Position, -40 – 221 °F [-40 – 105 °C], AMPSEAL | ![]() |
| TE Connectivity 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| TE Connectivity 770520-1 | AMPSEAL,TERMINAL,TIN PLATE,16-20AWG WIRE | ![]() |
| TE Connectivity 770520-1 | Cut Strip - AMPSEAL,TERMINAL,TIN PLATE,16-20AWG WIRE | ![]() |
| TE Connectivity 770680-1 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 770680-4 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 4 | ![]() |
| TE Connectivity 770854-1 | CONTACT, AMPSEAL SN/LP | ![]() |
| TE Connectivity 770854-3 | CONTACT,AMPSEAL AU L/P | ![]() |
| TE Connectivity 776164-1 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 776164-2 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 2 | ![]() |
| TE Connectivity 776273-1 | 14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| TE Connectivity 963530-1 | EINZELLEITERDICHTNG | ![]() |
| TE Connectivity FX1901-0001-0200-L | 200 LBF COMPRESSION LOAD CELL 100MV | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/21/2024 | PCN-24-208080 - New Capacity Tool. TE Connectivity is adding a new capacity tool for AMPSEAL seal plugs for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing is not affected. | Download | |||
| 12/19/2022 | P-22-023775 - Shipping Location change. This is a shipping location change for the applicable part/customer combinations listed in the "Customer Information" tab. The current shipping location is NCDC - 8000 Piedmont Triad Pkwy., Greensboro, NC 27409. The future shipping location is TUL CFC - 67 Murray Dr., Tullahoma, TN 37388 The only part #s impacted are finished goods produced in our ICT Tullahoma manufacturing plant. | Download | |||
| 09/02/2019 | E-19-010127 - AMPSEAL Products shipping location change from Tullahoma TN USA to Distribution Center at Greensboro NC USA. | Download | |||
| 07/15/2019 | E-19-007787 - Manufacturing Location Change. The Industrial and Commercial Transportation business unit of TE Connectivity is transferring the production of the part numbers listed from TE Tullahoma/ TN-USA to TE externally approved supplier. | Download | |||
| 02/04/2019 | E-19-000145 - Product Improvement. This PCN is an addendum to PCN E-18-019444. TE Connectivity will be releasing a new 16 cavity mold for the seal plug and changing the material from PA66 to 30% glass filled PBT. The PBT will be listed as the primary material and the PA66 will be listed as an alternative. The cavity ID location will be added to the print to aid in part identification | Download | |||
| 01/07/2019 | E-18-013003 - New Cavity Mold. A new 16 cavity mold for the AMPSEAL seal plug is being built and qualified to replace the current mold that has reached its end of life. The new mold will be ran at a qualified TE facility in the US. | Download | |||
| 01/07/2019 | E-18-016189 - Addendum to PCN E-18-013003. | Download | |||


