| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-480586-0 |
| Series: | Commercial MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 3 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .24 in, 6.1 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .24 in, 6.1 mm |
| Package Quantity: | 1 |
| Number of Positions: | 9 |
| Housing Color: | Natural |
| GPL: | 237 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 21.46 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1365 |
| Contact Layout: | Matrix |
| Connector Length: | 28.7 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 19.17 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-480586-0 |
| SKU: | AMP1-480586-0 |
1-480586-0
Specifications
Detailed Description
Enhance your power and signal connections with the Commercial MATE-N-LOK series. This durable housing, made of UL 94V-2 rated Nylon in a natural color, features three rows with nine pin contacts for secure crimp termination. Ideal for cable mounting in a variety of appliances, it offers a reliable solution with a voltage rating of 250 VAC. With a compact pitch of 6.1mm and operating temperature range of -55 to 105°C (-67 to 221°F), this connector ensures optimal performance in diverse environments. The matrix contact layout and wire-to-wire system further enhance its versatility, making it a must-have for your connectivity needs. Additionally, its RoHS compliance underscores our commitment to sustainability. Upgrade your power connector systems with this high-quality housing, perfect for demanding applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480709-0 | 12P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1586000-4 | 4P FH PLUG VAL-U-LOK V2 | ![]() |
| TE Connectivity 163007 | FF 250 REC HSG 8P NYLON CLEAR | ![]() |
| TE Connectivity 2-520273-2 | ULTRAFAST 110 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 3-520410-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 350537-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 41274 | Cut Strip - 250 FASTON,REC.,18-14 AWG,TPBR | ![]() |
| TE Connectivity 776164-4 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 4 | ![]() |
| TE Connectivity T4110002051-000 | M12 FEMALE STRAIGHT A CODE 5P PG9 GOLD | ![]() |
| TE Connectivity D38999/26WB35PN | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |
| TE Connectivity ES2000-NO.4-B7-0-STK | ES2000-NO.4-B7-0-STK | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480585-0 | ![]() | |
| TE Connectivity 365046-1 | ![]() |


