Product Category: |
|
Manufacturer: |
TE Connectivity |
Manufacturer Part Number: |
350537-1 |
Series: |
Universal MATE-N-LOK |
Accessory Type: |
Contact |
Mount Type: |
Cable Mount (Free-Hanging) |
Termination Method: |
Crimp |
Contact Material: |
Brass |
Voltage: |
600 V AC |
Contact Type: |
Socket |
Wire Type: |
Stranded |
Package Quantity: |
2500 |
Cable Type: |
Discrete Wire |
Contact Amperage: |
19 A |
Termination Type: |
Crimp |
GPL: |
236 |
Packaging: |
Reel |
Operating Temperature Range: |
-55 - 105 °C, -67 - 221 °F |
Circuit Application: |
Power |
Contact Mating Area Plating: |
Tin |
GPL Description: |
Appliances |
Lead Free Solder Processes: |
Not applicable for solder process capability |
Connector and Contact Terminate To: |
Wire & Cable |
Product Code: |
1316 |
Wire Size: |
14 - 20 AWG, .5 - 2 mm² |
Connector System: |
Wire to Wire |
CSA Agency Certification: |
LR 7189 |
UL Agency Certification: |
E28476 |
Contact Termination Plating: |
Tin |
ECCN: |
EAR99 |
Wire Insulation Support: |
Without |
Accepts Wire Insulation Diameter: |
.13 - .2 in, 3.3 - 5.08 mm |
Contact Retention: |
With |
Glow Wire Rating: |
Standard Part - Not Glow Wire |
VDE Tested: |
Yes |
For Multiple Crimp: |
No |
Contact Orientation: |
Straight |
Wire Contact Termination Area Plating Material: |
Tin |
Contact Retention Type in Housing: |
Locking Lance |
Contact Product Type: |
Contact |
Mating Pin Diameter: |
.084 in, 2.13 mm |
Standards Met: |
CSA,UL ;UL 94V-0 |
Material Flammability Standard: |
UL 94V-0 |
Part Aliases: |
D60465-000,AMPS-0-0350537-1;350537-1 |
SKU: |
AMP350537-1 |