1-480699-1

Heilind Number:AMP1-480699-1
Manufacturer:TE Connectivity
Manufacturer Number:1-480699-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

02P UMNL CAP HSG BRN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-480699-1
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Panel
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Panel Thickness:.03 - .09 in, .76 - 2.29 mm
Number of Positions:2
Housing Color:Brown
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power & Signal
Panel Mount:With
Panel Mount Type:Patch & Tabs
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Contact Layout:Inline
Connector System:Wire to Wire
Connector Product Type:Housing
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:1-480699-1
SKU:AMP1-480699-1

Detailed Description

Enhance your power and signal connections with this Universal MATE-N-LOK housing, designed for seamless integration in appliances. With UL and CSA standards met, it ensures reliability and safety. The durable nylon construction in brown offers both strength and visual appeal, while the panel mount feature with patch and tabs facilitates easy installation. Operating efficiently in a wide temperature range of -55 to 125°C (-67 to 257°F), this housing is suitable for various environments. Its inline contact layout, with two pin connectors, allows for efficient wire termination via crimping, accommodating panel thicknesses from .03 to .09 inches (.76 to 2.29 mm). With a high voltage rating of 600V AC, it's ideal for power applications. RoHS compliant and VDE tested, it guarantees environmental responsibility and quality performance. Upgrade your connectivity solutions with this essential component.