| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-480699-2 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Panel Thickness: | .03 - .09 in, .76 - 2.29 mm |
| Number of Positions: | 2 |
| Housing Color: | Red |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Panel Mount Type: | Patch & Tabs |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-480699-2 |
| SKU: | AMP1-480699-2 |
1-480699-2
Specifications
Detailed Description
Discover the versatile Universal MATE-N-LOK Connector, ideal for power and signal applications. Featuring a durable Nylon housing in vibrant red, this single-row connector is CSA and UL certified for reliable performance. With a panel mount design and crimp termination method, it offers easy installation on panels with a thickness ranging from .03 to .09 inches. The 2-pin configuration, with a pitch of 6.35mm, ensures efficient connectivity. Operating at temperatures from -55 to 125°C, it guarantees functionality in various environments. VDE tested and RoHS compliant, this connector meets international quality standards, making it a trusted choice for appliances and other applications. Individually packaged for convenience, it is a must-have component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480303-0 | 03P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480425-0 | 04P CMNL PLUG HSG P/M NATL | ![]() |
| TE Connectivity 1-480698-2 | 02P UMNL PLUG HSG RED | ![]() |
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480699-9 | 02P UMNL CAP HSG BLK | ![]() |
| TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480703-0 | 04P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 3-644020-2 | 02P MTA100 CONN ASSY 30AU | ![]() |
| TE Connectivity 350923-3 | UMNL SOK 10-12 .0125 PTPPHBZ | ![]() |
| TE Connectivity 350923-3 | Cut Strip - UMNL SOK 10-12 .0125 PTPPHBZ | ![]() |
| TE Connectivity 770377-1 | UMNL II KEYING PLUG | ![]() |
| TE Connectivity 770849-4 | 04P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 770849-9 | 09P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 794189-1 | 04P MINI UMNL2 CAP HSG UL94V0 | ![]() |
| TE Connectivity L77SDCH37SOL2RM8 | 02P UMNL INTERFACE SEAL | ![]() |
| TE Connectivity 794270-1 | 02P UMNL WIRE SEAL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/11/2024 | PCN-24-205245 - Manufacturing / Process Improvement. Standardization of Housing colorant s. Customer s may see slight color variation on the CAP housings. This change is visual only and will not impact product performance | Download | |||
| 06/04/2012 | P-12-007853 - Manufacturing location change. | Download | |||


