| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-480700-3 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Package Quantity: | 1 |
| Number of Positions: | 3 |
| Housing Color: | Orange |
| GPL: | 236 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1318 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR16455 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | 5.08 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-480700-3 |
| Replacement Part: | 1-480700-0 |
| SKU: | AMP1-480700-3 |
1-480700-3
Specifications
Detailed Description
Easily connect power and signal cables with the Universal MATE-N-LOK Cable Mount Connector. Designed for reliable performance, this single-row connector features three pin contacts with a 6.35mm pitch, suitable for a variety of applications. The nylon housing in vibrant orange ensures durability and easy identification. Meeting CSA and UL standards for safety, it can handle up to 600V AC. With a wide operating temperature range of -55 to 105°C, it's ideal for use in diverse environments. The crimp termination method allows for secure wire attachment, making it a versatile choice for appliances and other devices. Whether for wire-to-wire or wire-to-board connections, this UL 94V-2 compliant connector is a dependable solution for your power and signal needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586849-1 | ![]() | |
| TE Connectivity 794901-1 | ![]() | |
| TE Connectivity 2359624-1 | ![]() |


