| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 794901-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Connector Height: | 1.08 in, 27.43 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Inline |
| Connector Length: | 20.32 mm, .8 in |
| Connector System: | Wire to Board, Wire to Wire |
| Connector Product Type: | Housing |
| Connector Width: | 14.73 mm, .579 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 794901-1 |
| SKU: | AMP794901-1 |
794901-1
Specifications
Detailed Description
Introducing the Universal MATE-N-LOK series, a versatile and reliable solution for power and signal applications. This Cable Mount connector features a single row housing made of durable Nylon in a sleek black finish. With CSA and UL standards met, it ensures safety and compliance in various environments. The termination method is through crimping, with 3 socket contacts for efficient connectivity. Operating at a voltage of 600 V AC, it guarantees high performance. Designed for wire and cable termination, it offers seamless integration in a Wire to Wire or Wire to Board system. VDE tested and RoHS compliant, it upholds quality and environmental standards. Perfect for appliances and other electronic devices, this connector is a essential component for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480701-6 | 03P UMNL CAP HSG BLU | ![]() |
| TE Connectivity 3-770060-1 | MINI AMP-IN PTLP/PHBZ | ![]() |
| TE Connectivity 350537-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 42617-2 | FASTON 187 RECEPTACLE 20-16 AWG TPBR | ![]() |
| TE Connectivity 60772-2 | RING CRIMP 18-14 AWG TPBR | ![]() |
| TE Connectivity 61795-1 | RING 18-14 AWG TPST | ![]() |
| TE Connectivity 794814-1 | 02P UMNL PLUG HSG,HI TEMP | ![]() |
| TE Connectivity 794815-1 | 02P UMNL CAP HSG,HI TEMP | ![]() |
| TE Connectivity 794900-1 | 03P UMNL HI TEMP CAP HSG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


