| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-480702-9 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Panel Thickness: | .03 - .09 in |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Inline |
| Connector System: | Wire to Board, Wire to Wire |
| Connector Product Type: | Housing |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-480702-9 |
| SKU: | AMP1-480702-9 |
1-480702-9
| Heilind Number: | AMP1-480702-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-480702-9 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Universal MATE-N-LOK Crimp Pin Connector, a reliable solution for power and signal applications. This single-row connector features a cable mount design, making it ideal for free-hanging installations. With CSA and UL standards compliance, it guarantees quality and safety. The housing is constructed of durable nylon in a sleek black color, suitable for a wide range of environments. Its 6.35mm pitch accommodates four inline pins, offering robust connectivity. Operating at up to 600V AC and with a wide temperature range of -55 to 125°C, this connector ensures stable performance in various conditions. VDE tested and RoHS compliant, it meets international quality and environmental standards. Whether for appliances or industrial equipment, this connector, with its UL 94V-2 flammability rating, provides peace of mind. Perfect for wire-to-wire or wire-to-board connections, it's a versatile component for diverse applications. Trust in the Universal MATE-N-LOK Connector for efficient and secure power and signal transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480700-9 | 03P UMNL PLUG HSG BLK | ![]() |
| TE Connectivity PT06A-8-98P(SR) | 03P UMNL CAP HSG BLK | ![]() |
| TE Connectivity 1-480703-9 | 04P UMNL CAP HSG BLK | ![]() |
| TE Connectivity 1-480704-9 | 06P UMNL PLUG HSG BLK | ![]() |
| TE Connectivity 350218-3 | UMNL PIN 20-14 .0125PTPPHBZ | ![]() |
| TE Connectivity 350536-3 | UMNL SOK 20-14 .0125 PTPPHBZ | ![]() |
| TE Connectivity 350654-1 | UMNL GRND PIN 20-14 PTPBR | ![]() |
| TE Connectivity 770377-1 | UMNL II KEYING PLUG | ![]() |
| TE Connectivity 794273-1 | 04P UMNL INTERFACE SEAL | ![]() |
| TE Connectivity 794274-1 | 04P UMNL WIRE SEAL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/11/2025 | PCN-25-231642 - Retraction of Additional Markings. The listed part number will not implement with addiƟonal markings as menƟoned in the previous PCN numbers PCN‐24‐224772, PCN‐24‐224771, PCN‐24‐221848, PCN‐24‐216801, and PCN‐24‐216802 | Download | |||
| 11/01/2024 | PCN-24-224772 - Please be aware the listed documents have been updated to improve clarity (not affecting specification of product). The new housing will come with additional molded circuit markings | Download | |||
| 05/20/2024 | PCN-24-209116 - Standardization of Housing colorants. Customer s may see slight color variation on the CAP AND PLUG housings. This change is visual only and will not impact product performance. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


