| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-480703-9 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Panel Thickness: | .76 - 2.29 mm |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Panel Mount Type: | Patch & Tabs |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-480703-9 |
| SKU: | AMP1-480703-9 |
1-480703-9
| Heilind Number: | AMP1-480703-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-480703-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Discover the versatility of our Universal MATE-N-LOK Connector, designed for seamless power and signal applications. With CSA and UL standards met, this connector ensures reliable performance, even in demanding environments. Crafted from durable Nylon housing in sleek black, it offers a single-row, panel-mount design with a secure crimp termination method. Featuring four pin contacts with a 6.35mm pitch, it can handle up to 600V AC/DC. Operating temperatures ranging from -55 to 105°C (-67 to 221°F) make it suitable for various settings. VDE tested and RoHS compliant, this connector guarantees safety and environmental responsibility. Perfect for appliances and other electrical systems, it's a dependable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480698-9 | 02P UMNL PLUG HSG BLK | ![]() |
| TE Connectivity 1-480700-9 | 03P UMNL PLUG HSG BLK | ![]() |
| TE Connectivity PT06A-8-98P(SR) | 03P UMNL CAP HSG BLK | ![]() |
| TE Connectivity 1-480702-9 | 04P UMNL PLUG HSG BLK | ![]() |
| TE Connectivity 1-480704-9 | 06P UMNL PLUG HSG BLK | ![]() |
| TE Connectivity 34173 | TERMINAL,PG R 12-10 3/8 | ![]() |
| TE Connectivity 350218-3 | UMNL PIN 20-14 .0125PTPPHBZ | ![]() |
| TE Connectivity 350536-3 | UMNL SOK 20-14 .0125 PTPPHBZ | ![]() |
| TE Connectivity 350654-1 | UMNL GRND PIN 20-14 PTPBR | ![]() |
| TE Connectivity 41333 | RING 18-14 AWG TPBR | ![]() |
| TE Connectivity 794270-1 | 02P UMNL WIRE SEAL | ![]() |
| TE Connectivity 794274-1 | 04P UMNL WIRE SEAL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/11/2025 | PCN-25-231642 - Retraction of Additional Markings. The listed part number will not implement with addiƟonal markings as menƟoned in the previous PCN numbers PCN‐24‐224772, PCN‐24‐224771, PCN‐24‐221848, PCN‐24‐216801, and PCN‐24‐216802 | Download | |||
| 10/04/2024 | PCN-24-221848 - Documents Updated. Please be aware the listed documents have been updated to improve clarity (not affecting specification of product). The new housing will come with additional molded circuit markings. | Download | |||
| 05/20/2024 | PCN-24-209116 - Standardization of Housing colorants. Customer s may see slight color variation on the CAP AND PLUG housings. This change is visual only and will not impact product performance. | Download | |||


