| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-487545-0 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 13 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC |
| Contact Type: | Socket |
| Package Quantity: | 600 |
| Cable Type: | FFC |
| Number of Positions: | 13 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 323 |
| Mating Retention Type: | Latch |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5656 |
| Cable Entry: | Straight |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 300 V AC |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-487545-0 |
| SKU: | AMP1-487545-0 |
1-487545-0
Specifications
Detailed Description
Our 13-contact housing connector is a crucial component for signal transmission, featuring a durable polyester construction in a sleek black color. With UL 94V-0 flammability standards met, it ensures safety and reliability in various applications. Designed for cable mount installation, it offers easy and secure integration for FFC cables. The socket contact type, along with a 1.27mm pitch, guarantees precise connectivity. Operating efficiently in a wide temperature range from -55 to 105°C (-67 to 221°F), it's suitable for diverse environments. With mating retention and polarization for alignment, it ensures a stable connection. Compliant with RoHS standards, it's an environmentally friendly choice for your connectivity needs. Perfect for data and device applications, this connector is a high-quality solution for wire-to-board connections. Packaged in a carton with 600 units, it's ideal for bulk installations. Trust in its 300V AC dielectric withstanding voltage and 5000 MΩ insulation resistance for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-487547-1 | ![]() | |
| TE Connectivity 1-487547-2 | ![]() | |
| TE Connectivity 487547-1 | ![]() | |
| TE Connectivity 5-104178-8 | ![]() |


