1-499923-2

Heilind Number:AMP1-499923-2
Manufacturer:TE Connectivity
Manufacturer Number:1-499923-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

064 UNIV HDR SP 4S 15DP STD L1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-499923-2
Series:AMP-LATCH Universal Headers
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass, Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Latch Type:Long
Polarization:With
Package Quantity:18
Contact Amperage:1 A
Number of Positions:64
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.125 in, 3.18 mm
Connector Height:13.94 mm, .55 in
PCB Retention Type:Screw Mount
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4922
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector System:Board to Board
Contact Termination Plating:Tin-Lead
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.155 in, 3.94 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:With
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Daisy Chain:Without
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:1-499923-2
Replacement Part:1-5499923-2
SKU:AMP1-499923-2

Detailed Description

Experience seamless connectivity with our AMP-LATCH Universal Headers, designed for high-performance applications. These headers feature a receptacle connector with two rows, offering reliable board mount installation through through-hole soldering. The housing, crafted from durable thermoplastic, ensures longevity while maintaining UL 94V-0 flammability standards. With a standard profile and vertical mount orientation, these headers are perfect for signal transmission in various environments, with an operating temperature range of -65 to 105°C (-85 to 221°F). The 64 positions, 2.54mm pitch, and 1A contact amperage make them ideal for data and device applications. Gold plating on the contact mating area guarantees efficient signal transmission, while the screw mount PCB retention system provides added stability. Additionally, the headers feature polarization with a long latch for secure mating, and mating alignment with a center dual polarizing bar for ease of use. Trust in our AMP-LATCH Universal Headers for seamless board-to-board connectivity in your projects.