| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 102320-1 |
| Color: | Black |
| Series: | AMP-LATCH Universal Headers |
| Accessory Type: | Latch |
| Body Material: | Thermoplastic |
| Package Quantity: | 1 |
| GPL: | 039 |
| Packaging: | Package |
| GPL Description: | Data and Devices |
| Product Code: | 5963 |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Length: | 20.27 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-42934-3168,901073940 102320-1 |
| SKU: | AMP102320-1 |
102320-1
Specifications
Detailed Description
Enhance the security and functionality of your electronic devices with our Universal Header Latch. Crafted from durable black thermoplastic, this essential accessory ensures a reliable and secure connection for your connectors. With UL 94V-0 flammability standard compliance and RoHS certification, you can trust in its quality and safety. Measuring at 20.27 mm in length, it is designed to fit seamlessly into your setup. Perfect for use with AMP-LATCH Universal Headers, this latch guarantees efficient performance in various applications. Elevate your connectivity experience with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5102153-0 | A/L UNIV HDR 50P VERT | ![]() |
| TE Connectivity 102153-4 | 020 UNIV HDR SP 4S 15DP STD | ![]() |
| TE Connectivity 102312-1 | UNIVERSAL HEADER LATCH | ![]() |
| TE Connectivity 213426-1 | PLG HSG,3 POWR,12 SGNL,METRI | ![]() |
| TE Connectivity 350766-1 | 03P UMNL PLUG HSG | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 5-146285-3 | 03 MODII HDR SRST B/A .100CL | ![]() |
| TE Connectivity 5102153-1 | A/L UNIV HDR 10P VERT | ![]() |
| TE Connectivity 5102153-4 | A/L UNIV HDR 20P VERT | ![]() |
| TE Connectivity 5555153-1 | MJ,LPF,R/A,8P,PCBG,PSTP.15TTR | ![]() |
| TE Connectivity 6-104069-2 | 24 sys 50 hdr drra shrd sn | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/22/2026 | PCN-26-275375 - Manufacturing Location Change. Manufacturing location change from China to Vietnam. | Download | |||
| 06/26/2017 | P-17-014008 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


