1-5055323-0

Heilind Number:AMP1-5055323-0
Manufacturer:TE Connectivity
Manufacturer Number:1-5055323-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

10 POWER TAP ASSY .125

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-5055323-0
Series:Power Taps
Amperage:20 A
Number of Contacts:10
Termination Method:Tap Screw, Through Hole - Press-Fit
Contact Material:Copper Alloy
Contact Plating:Tin
Body Orientation:Straight
Screw Size:6-32
Number of Positions:10
SKU:AMP1-5055323-0

Detailed Description

Power up your connections with this high-performance Barrier Terminal Block. Designed for seamless through-hole or press-fit installation, it features 10 contacts made of durable copper alloy with tin plating for optimal conductivity. With an amperage rating of 20A, it ensures reliable power transmission. The straight body orientation and 6-32 tap screw size make assembly a breeze. ROHS compliant, this terminal block is a sustainable choice for your projects. Upgrade your power taps with this essential component.