| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5102160-0 |
| Series: | AMP-LATCH Universal Headers |
| Amperage: | 1 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Package Quantity: | 30 |
| Contact Amperage: | 1 A |
| Number of Positions: | 50 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 1000 - 5000 MΩ |
| GPL: | 039 |
| Profile: | Standard |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 13.94 mm, .55 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Center, Dual Polarizing Bar |
| Mating Connector Lock Type: | Ejection Latch |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5227 |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 3.26 in, 82.8 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Post Size: | .025 in, .64 mm |
| Contact Shape: | Square |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .11 in, 2.79 mm |
| Header Type: | Universal Ejection Pin Headers |
| Mating Connector Lock: | Without |
| Housing Style: | 4-Sided |
| Housing Entry Style: | Top |
| Board Standoff: | Without |
| Temperature Rating: | High |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-5102160-0 |
| SKU: | AMP1-5102160-0 |
1-5102160-0
Specifications
Detailed Description
Enhance your connectivity with the A/L UNIV HDR 50P RA, a versatile right-angle plug header designed for seamless board mounting. With 50 contacts in 2 rows, this connector ensures efficient signal transmission, making it ideal for data and device applications. Crafted with durable Nylon-GF housing and featuring gold-plated phosphor bronze contacts, it guarantees high performance and reliability. Its UL 94V-0 material flammability standard and operating temperature range of -65 to 105°C (-85 to 221°F) ensure safety and functionality in various environments. The innovative design includes polarization with a mating alignment system, facilitating easy and secure connections. Whether for standard or high-temperature circuit applications, this connector, with a pitch of 2.54mm (.1 in), is a perfect fit. Compliant with RoHS regulations, it offers peace of mind regarding environmental responsibility. Elevate your wire-to-board connections with this Connector Product Type, a must-have in any professional setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-102387-0 | ![]() | |
| TE Connectivity 2-1658528-0 | ![]() | |
| TE Connectivity 499252-4 | ![]() | |
| TE Connectivity 8-1437021-1 | ![]() |


