499252-4

050 STRAIN RELIEF A-L RCPT

Enhance the durability and performance of your electronic connections with this Strain Relief accessory in sleek black. Crafted from high-quality thermoplastic with gold-plated contact plating, it ensures reliable conductivity and protection. Meeting strict UL and CSA standards, it guarantees safety and compliance. With a package quantity of 500, this essential connector accessory is ideal for professional use. Its compact dimensions of 2.69 inches in length, .581 inches in height, and .24 inches in width make it versatile for various applications. Perfect for FFC, FPC, Ribbon, and IDT connectors, this RoHS-compliant accessory is a must-have for any electronic setup.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 499252-4
Color:Black
Accessory Type:Strain Relief
Contact Plating:Gold
Body Material:Thermoplastic
Package Quantity:500
GPL:318
Packaging:Bag/Box
GPL Description:Data and Devices
Product Code:5151
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Accessory
ECCN:EAR99
Length:2.69 in, 68.33 mm
Height:14.76 mm, .581 in
Width:.24 in, 6.1 mm
Standards Met:UL CSA
Part Aliases:499252-4
SKU:AMP499252-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: