| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5111008-0 |
| Series: | AMP-LATCH Universal Headers |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | PCT |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole (SMT Compatible) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Package Quantity: | 30 |
| Contact Amperage: | 1 A |
| Number of Positions: | 50 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 039 |
| Profile: | Standard |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .548 in, 8.636 mm |
| PCB Retention Type: | Screw Mount |
| Mating Alignment: | With |
| Mating Alignment Type: | Center, Dual Polarizing Bar |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4880 |
| Contact Design: | Square Post |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 3.26 in, 82.8 mm |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Post Size: | .025 in, .64 mm |
| Contact Shape: | Square |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .11 in, 2.79 mm |
| Header Type: | Universal Ejection Pin Headers |
| Mating Connector Lock: | Without |
| Housing Style: | 4-Sided |
| Board Standoff: | Without |
| Temperature Rating: | High |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-5111008-0 |
| SKU: | AMP1-5111008-0 |
1-5111008-0
Specifications
Detailed Description
Elevate your connectivity with our A/L UNIV HDR 50P VERT HT, a high-performance header designed for universal applications. With a durable PCT housing in striking red, this connector boasts two rows of 50 contact positions, perfect for signal transmission in data and devices. Featuring a 2.54mm pitch and gold-plated contacts, it ensures reliable conductivity even in demanding environments. Its through-hole termination method, with SMT compatibility, offers easy and secure mounting on PCBs. With a voltage rating of 250VAC and operating temperature range of -65 to 105°C, this connector is ideal for high-speed signal processing. The connector's vertical mount orientation and screw mount PCB retention ensure stability in any setup. RoHS compliant and UL 94V-0 certified, it meets stringent product safety standards. Whether for industrial or commercial use, this connector guarantees high performance and durability. Elevate your connectivity with our A/L UNIV HDR 50P VERT HT, a high-performance header designed for universal applications. With a durable PCT housing in striking red, this connector boasts two rows of 50 contact positions, perfect for signal transmission in data and devices. Featuring a 2.54mm pitch and gold-plated contacts, it ensures reliable conductivity even in demanding environments. Its through-hole termination method, with SMT compatibility, offers easy and secure mounting on PCBs. With a voltage rating of 250VAC and operating temperature range of -65 to 105°C, this connector is ideal for high-speed signal processing. The connector's vertical mount orientation and screw mount PCB retention ensure stability in any setup. RoHS compliant and UL 94V-0 certified, it meets stringent product safety standards. Whether for industrial or commercial use, this connector guarantees high performance and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1658528-0 | ![]() | |
| TE Connectivity 499252-4 | ![]() | |
| TE Connectivity 8-1437021-1 | ![]() |


