1-5111374-0

Heilind Number:AMP1-5111374-0
Manufacturer:TE Connectivity
Manufacturer Number:1-5111374-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A/L UNIV HDR 50P VERT LG LAT HT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-5111374-0
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Plug
Housing Material:PCT GF
Number of Contacts:50
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Brass | Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Latch Type:Long
Polarization:With
Package Quantity:18
Latch Material:PCT
Contact Amperage:1 A
Number of Positions:50
Housing Color:Red
Mount Orientation:Vertical
Insulation Resistance:1000 - 5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash over Palladium Nickel or Gold over Nickel
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.548 in, 8.636 mm
Panel Mount Type:Mounting Ears
Mating Alignment:With
Mating Alignment Type:Center & Dual
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4880
Post Numbers Omitted:None
Contact Design:Square Post
Contact Transmits:Signal (Data)
Connector Length:3.26 in, 82.8 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:With
Solder Tail Contact Plating Finish:Matte
Housing Style:4-Sided
Contact Retention:Press-Fit
Latch Color:Red
Board Standoff:Without
Temperature Rating:High
Shrouded End Dimension:.15 in, 3.81 mm
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:1-5111374-0
SKU:AMP1-5111374-0

Detailed Description

Easily connect and secure your electronic components with our A/L Universal Header. Designed for optimal performance, this 50-pin vertical plug features a long latch for a secure fit. With a housing made of PCT GF material in a vibrant red color, it meets UL 94V-0 flammability standards for safety. Suitable for signal applications, it offers reliable conductivity with brass and phosphor bronze contacts plated with gold flash over palladium nickel or gold over nickel. Operating in a wide temperature range from -65 to 105°C, it ensures durability in various environments. This connector, part of the AMP-LATCH Universal Headers series, is RoHS compliant, making it environmentally friendly. Perfect for wire-to-board connections, it's ideal for data and device applications. With a 2.54mm pitch and 1A amperage, it's a versatile solution for your connectivity needs.