| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5111595-1 |
| Amperage: | .5 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 50 |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm, .64 mm |
| Voltage: | 30 V AC |
| Row Spacing: | 2 mm |
| Polarization: | With |
| Package Quantity: | 70 |
| Cover Material: | Polyester |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | .5 A |
| Number of Positions: | 50 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Termination Type: | Through Hole |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 034 |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating Thickness: | 100 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .548 in, 6.93 mm |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0941 |
| Wire Size: | 30 - 32 AWG |
| Contact Design: | Square Post |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.44 in, 36.47 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .1 in, 2.54 mm |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Connector and Housing Type: | Paddleboard |
| Board Standoff: | Without |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-5111595-1 |
| SKU: | AMP1-5111595-1 |
1-5111595-1
Specifications
Detailed Description
Enhance your connectivity solutions with our IDC Ribbon Cable Connector, designed for seamless board mount installation. Featuring a robust thermoplastic housing and copper alloy contacts, this connector ensures reliable performance in signal transmission. With a straight body orientation and vertical mount option, it offers flexibility in various assembly setups. Its 50 contacts, arranged in four rows with a pitch of 1.27mm, accommodate high-density connections. The connector is suitable for 30V AC applications, with UL 94V-0 rated materials for enhanced safety. Operating efficiently in a wide temperature range, it is ideal for demanding environments. With insulation displacement crimp and through-hole solder termination, it guarantees secure and efficient cable attachment. Trust in this connector for your data and devices, meeting RoHS compliance for environmental responsibility. Elevate your connectivity projects with this high-quality, performance-driven component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-111595-1 | ![]() |


